Opto 22 Solid State Relay, 4 A Load, PCB Mount, 120 V ac Load, 32 V dc Control
- RS Stock No.:
- 888-8350
- Mfr. Part No.:
- P120D4
- Brand:
- Opto 22
Stock information currently inaccessible
- RS Stock No.:
- 888-8350
- Mfr. Part No.:
- P120D4
- Brand:
- Opto 22
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Opto 22 | |
| Maximum Load Current | 4 A | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 120 V ac | |
| Minimum Load Voltage | 12 V ac | |
| Minimum Control Voltage | 3 V dc | |
| Maximum Control Voltage | 32 V dc | |
| Switching Type | AC | |
| Control Voltage Range | 3 → 32 V dc | |
| Terminal Type | PCB Pin | |
| Load Voltage Range | 12 → 120V ac | |
| Dimensions | 35.8 x 38.4 x 9.5mm | |
| Height | 9.5mm | |
| Depth | 38.4mm | |
| Off State Leakage Current | 5 mA | |
| Operating Temperature Range | -40 → +100°C | |
| Standards Met | CE, CSA, RoHS Compliant | |
| Length | 35.8mm | |
| Select all | ||
|---|---|---|
Brand Opto 22 | ||
Maximum Load Current 4 A | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 120 V ac | ||
Minimum Load Voltage 12 V ac | ||
Minimum Control Voltage 3 V dc | ||
Maximum Control Voltage 32 V dc | ||
Switching Type AC | ||
Control Voltage Range 3 → 32 V dc | ||
Terminal Type PCB Pin | ||
Load Voltage Range 12 → 120V ac | ||
Dimensions 35.8 x 38.4 x 9.5mm | ||
Height 9.5mm | ||
Depth 38.4mm | ||
Off State Leakage Current 5 mA | ||
Operating Temperature Range -40 → +100°C | ||
Standards Met CE, CSA, RoHS Compliant | ||
Length 35.8mm | ||
- COO (Country of Origin):
- US
