Opto 22 Solid State Relay, 1 A Load, PCB Mount, 200 V dc Load, 32 V dc Control

Stock information currently inaccessible
RS Stock No.:
888-7600
Mfr. Part No.:
DC200MP
Brand:
Opto 22
Find similar products by selecting one or more attributes.
Select all

Brand

Opto 22

Maximum Load Current

1 A

Mounting Type

PCB Mount

Maximum Load Voltage

200 V dc

Minimum Load Voltage

5 V dc

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

DC

Control Voltage Range

3 → 32 V dc

Terminal Type

PCB Pin

Load Voltage Range

5 → 200V dc

Maximum Turn On Time

100 μs

Dimensions

43.2 x 10.2 x 24.9mm

Standards Met

CE, CSA, RoHS Compliant, UL

Depth

10.2mm

Height

24.9mm

Off State Leakage Current

1 mA

Length

43.2mm

Operating Temperature Range

-40 → +100°C

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy