Opto 22 Solid State Relay, 45 A Load, Screw Fitting, 380 V ac Load, 32 V dc Control
- RS Stock No.:
- 888-7401
- Mfr. Part No.:
- 380D45
- Brand:
- Opto 22
Stock information currently inaccessible
- RS Stock No.:
- 888-7401
- Mfr. Part No.:
- 380D45
- Brand:
- Opto 22
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Opto 22 | |
| Maximum Load Current | 45 A | |
| Mounting Type | Screw Fitting | |
| Maximum Load Voltage | 380 V ac | |
| Minimum Load Voltage | 24 V ac | |
| Minimum Control Voltage | 3 V dc | |
| Maximum Control Voltage | 32 V dc | |
| Switching Type | AC | |
| Control Voltage Range | 3 → 32 V dc | |
| Terminal Type | Screw | |
| Load Voltage Range | 24 → 380V ac | |
| Maximum Turn On Time | 0.5 cycles | |
| Dimensions | 44.5 x 57.2 x 19.6mm | |
| Depth | 57.2mm | |
| Operating Temperature Range | -40 → +100°C | |
| Special Features | Hermetically Sealed, LED Indicator | |
| Standards Met | CE, CSA, UL | |
| Capacitance | 8pF | |
| Length | 44.5mm | |
| Off State Leakage Current | 12 mA | |
| Height | 19.6mm | |
| Select all | ||
|---|---|---|
Brand Opto 22 | ||
Maximum Load Current 45 A | ||
Mounting Type Screw Fitting | ||
Maximum Load Voltage 380 V ac | ||
Minimum Load Voltage 24 V ac | ||
Minimum Control Voltage 3 V dc | ||
Maximum Control Voltage 32 V dc | ||
Switching Type AC | ||
Control Voltage Range 3 → 32 V dc | ||
Terminal Type Screw | ||
Load Voltage Range 24 → 380V ac | ||
Maximum Turn On Time 0.5 cycles | ||
Dimensions 44.5 x 57.2 x 19.6mm | ||
Depth 57.2mm | ||
Operating Temperature Range -40 → +100°C | ||
Special Features Hermetically Sealed, LED Indicator | ||
Standards Met CE, CSA, UL | ||
Capacitance 8pF | ||
Length 44.5mm | ||
Off State Leakage Current 12 mA | ||
Height 19.6mm | ||
- COO (Country of Origin):
- US
