Opto 22 Solid State Relay, 25 A Load, Screw Fitting, 380 V ac Load, 32 V dc Control

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-7391
Mfr. Part No.:
380D25
Brand:
Opto 22
Find similar products by selecting one or more attributes.
Select all

Brand

Opto 22

Maximum Load Current

25 A

Mounting Type

Screw Fitting

Maximum Load Voltage

380 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

AC

Control Voltage Range

3 → 32 V dc

Terminal Type

Screw

Load Voltage Range

24 → 380V ac

Maximum Turn On Time

0.5 cycles

Dimensions

44.5 x 57.2 x 19.6mm

Depth

57.2mm

Height

19.6mm

Off State Leakage Current

12 mA

Length

44.5mm

Operating Temperature Range

-40 → +100°C

Special Features

Hermetically Sealed, LED Indicator

Standards Met

CE, CSA, UL

Capacitance

8pF

COO (Country of Origin):
US