Opto 22 Solid State Relay, 25 A Load, Screw Fitting, 240 V ac Load, 280 V ac Control

Stock information currently inaccessible
RS Stock No.:
888-7350
Mfr. Part No.:
240A25
Brand:
Opto 22
Find similar products by selecting one or more attributes.
Select all

Brand

Opto 22

Maximum Load Current

25 A

Mounting Type

Screw Fitting

Maximum Load Voltage

240 V ac

Minimum Load Voltage

12 V ac

Minimum Control Voltage

85 V ac

Maximum Control Voltage

280 V ac

Switching Type

AC

Control Voltage Range

85 → 280 V ac

Terminal Type

Screw

Maximum Turn On Time

0.5 cycles

Load Voltage Range

12 → 240V ac

Dimensions

44.5 x 57.2 x 19.6mm

Length

44.5mm

Capacitance

8pF

Standards Met

CE, CSA, UL

Operating Temperature Range

-40 → +100°C

Special Features

Hermetically Sealed, LED Indicator

Height

19.6mm

Off State Leakage Current

14 mA

Depth

57.2mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy