Opto 22 Solid State Relay, 25 A Load, Screw Fitting, 120 V ac Load, 32 V dc Control

Stock information currently inaccessible
RS Stock No.:
888-7335
Mfr. Part No.:
120D25
Brand:
Opto 22
Find similar products by selecting one or more attributes.
Select all

Brand

Opto 22

Maximum Load Current

25 A

Mounting Type

Screw Fitting

Maximum Load Voltage

120 V ac

Minimum Load Voltage

12 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

AC

Control Voltage Range

3 → 32 V dc

Terminal Type

Screw

Maximum Turn On Time

0.5 cycles

Load Voltage Range

12 → 120V ac

Dimensions

44.5 x 57.2 x 19.6mm

Depth

57.2mm

Height

19.6mm

Length

44.5mm

Operating Temperature Range

-40 → +100°C

Special Features

Hermetically Sealed, LED Indicator

Standards Met

CE, CSA, UL

Capacitance

8pF

Off State Leakage Current

7 mA

COO (Country of Origin):
US