Carlo Gavazzi Solid State Relay, 20 A Load, DIN Rail Mount, 265 V ac Load, 48 V dc, 275 V ac Control
- RS Stock No.:
- 859-3440
- Mfr. Part No.:
- RJ1A23A20E
- Brand:
- Carlo Gavazzi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 859-3440
- Mfr. Part No.:
- RJ1A23A20E
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 20 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 265 V ac | |
| Minimum Load Voltage | 24 V ac | |
| Maximum Control Voltage | 48 V dc, 275 V ac | |
| Minimum Control Voltage | 24 V ac/dc | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 24 → 275 V ac, 24 → 48 V dc | |
| Minimum Load Current | 350 mA | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Load Voltage Range | 24 → 265 V ac | |
| Maximum Turn On Time | 1 s | |
| Dimensions | 22.5 x 103 x 102.5mm | |
| Operating Temperature Range | -30 → +70°C | |
| Off State Leakage Current | <3 mA | |
| Depth | 103mm | |
| Height | 102.5mm | |
| Length | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 20 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 265 V ac | ||
Minimum Load Voltage 24 V ac | ||
Maximum Control Voltage 48 V dc, 275 V ac | ||
Minimum Control Voltage 24 V ac/dc | ||
Switching Type Zero Crossing | ||
Control Voltage Range 24 → 275 V ac, 24 → 48 V dc | ||
Minimum Load Current 350 mA | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Load Voltage Range 24 → 265 V ac | ||
Maximum Turn On Time 1 s | ||
Dimensions 22.5 x 103 x 102.5mm | ||
Operating Temperature Range -30 → +70°C | ||
Off State Leakage Current <3 mA | ||
Depth 103mm | ||
Height 102.5mm | ||
Length 22.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MT
Carlo Gavazzi Analog Switching Solid State Relay
The analog switching solid state relay from Carlo Gavazzi works in accordance with the phase angle control principle
Integral snubber network
Up to 600 AACrms operational voltage
Phase-angle control analog switching designed for use within resistive & slightly inductive loads
Up to 600 AACrms operational voltage
Phase-angle control analog switching designed for use within resistive & slightly inductive loads
Analog Switching
