Carlo Gavazzi Solid State Relay, 75 A Load, Panel Mount, 265 V ac Load, 32 V dc Control
- RS Stock No.:
- 857-7214
- Mfr. Part No.:
- RM1A23D75
- Brand:
- Carlo Gavazzi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-7214
- Mfr. Part No.:
- RM1A23D75
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 75 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 265 V ac | |
| Minimum Load Voltage | 24 V ac | |
| Maximum Control Voltage | 32 V dc | |
| Minimum Control Voltage | 3 V dc | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 3 → 32 V dc | |
| Minimum Load Current | 400 mA | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| Output Device | Varistor | |
| Maximum Turn On Time | 1 s | |
| Load Voltage Range | 24 → 265V ac | |
| Dimensions | 44.8 x 58.2 x 28.8mm | |
| Operating Temperature Range | -20 → +70°C | |
| Height | 28.8mm | |
| Off State Leakage Current | <3 mA | |
| Length | 44.8mm | |
| Depth | 58.2mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 75 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 265 V ac | ||
Minimum Load Voltage 24 V ac | ||
Maximum Control Voltage 32 V dc | ||
Minimum Control Voltage 3 V dc | ||
Switching Type Zero Crossing | ||
Control Voltage Range 3 → 32 V dc | ||
Minimum Load Current 400 mA | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
Output Device Varistor | ||
Maximum Turn On Time 1 s | ||
Load Voltage Range 24 → 265V ac | ||
Dimensions 44.8 x 58.2 x 28.8mm | ||
Operating Temperature Range -20 → +70°C | ||
Height 28.8mm | ||
Off State Leakage Current <3 mA | ||
Length 44.8mm | ||
Depth 58.2mm | ||
- COO (Country of Origin):
- MT
