Carlo Gavazzi Solid State Relay, 71 A Load, DIN Rail Mount, 660 V ac Load, 32 V dc Control
- RS Stock No.:
- 857-3109
- Mfr. Part No.:
- RGC3A60D65GGEDF
- Brand:
- Carlo Gavazzi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-3109
- Mfr. Part No.:
- RGC3A60D65GGEDF
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 71 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 660 V ac | |
| Minimum Load Voltage | 42 V ac | |
| Minimum Control Voltage | 5 V dc | |
| Maximum Control Voltage | 32 V dc | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 5 → 32 V dc | |
| Minimum Load Current | 500 mA | |
| Terminal Type | Screw | |
| Output Device | Varistor | |
| Load Voltage Range | 42 → 660V ac | |
| Maximum Turn On Time | 1 s | |
| Dimensions | 72 x 141 x 141mm | |
| Operating Temperature Range | -40 → +80°C | |
| Off State Leakage Current | 5 mA | |
| Height | 141mm | |
| Depth | 141mm | |
| Length | 72mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 71 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 660 V ac | ||
Minimum Load Voltage 42 V ac | ||
Minimum Control Voltage 5 V dc | ||
Maximum Control Voltage 32 V dc | ||
Switching Type Zero Crossing | ||
Control Voltage Range 5 → 32 V dc | ||
Minimum Load Current 500 mA | ||
Terminal Type Screw | ||
Output Device Varistor | ||
Load Voltage Range 42 → 660V ac | ||
Maximum Turn On Time 1 s | ||
Dimensions 72 x 141 x 141mm | ||
Operating Temperature Range -40 → +80°C | ||
Off State Leakage Current 5 mA | ||
Height 141mm | ||
Depth 141mm | ||
Length 72mm | ||
- COO (Country of Origin):
- MT
RGC Series Solid State Contactors
The RGC series of solid state contactors from Carlo Gavazzi are an evolution of the solid state switches and provide an opportunity to maximise panel space with the smallest contactor at 17.5mm.
Power and control terminals allow for safe looping of cables
Integrated voltage transient protection with varistor
Short circuit current rating: 100 kA
IP20 ingress protection
Integrated voltage transient protection with varistor
Short circuit current rating: 100 kA
IP20 ingress protection
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
