Omron Solid State Relay, 2 A Load, PCB Mount, 264 V ac Load, 26.4 V dc Control

Stock information currently inaccessible
RS Stock No.:
828-6959
Mfr. Part No.:
G3TA-OA202SZ-DC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Load Current

2 A

Mounting Type

PCB Mount

Maximum Load Voltage

264 V ac

Minimum Load Voltage

75 V ac

Minimum Control Voltage

19.2 V dc

Maximum Control Voltage

26.4 V dc

Switching Type

Zero Crossing

Control Voltage Range

19.2 → 26.4 V dc

Minimum Load Current

0.05 A

Contact Configuration

SPST

Terminal Type

Plug In

Output Device

Phototriac

Maximum Turn On Time

1 (+1/2 cycle) ms

Load Voltage Range

75 → 264V ac

Dimensions

33.5 x 10 x 31.7mm

Depth

10mm

Off State Leakage Current

5 mA

Operating Temperature Range

-30 → +80°C

Length

33.5mm

Height

31.7mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy