Omron G3PE Three Phase Series Solid State Relay, 35 A Load, DIN Rail Mount, 528 V ac Load, 30 V dc Control
- RS Stock No.:
- 828-6899
- Mfr. Part No.:
- G3PE-535B DC12-24
- Brand:
- Omron
- RS Stock No.:
- 828-6899
- Mfr. Part No.:
- G3PE-535B DC12-24
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 35 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 528 V ac | |
| Minimum Load Voltage | 180 V ac | |
| Minimum Control Voltage | 9.6 V dc | |
| Maximum Control Voltage | 30 V dc | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 9.6 → 30 V dc | |
| Minimum Load Current | 0.5 A | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Output Device | Phototriac Coupler | |
| Maximum Turn On Time | 1 (+1/2 cycle) ms | |
| Series | G3PE Three Phase | |
| Load Voltage Range | 180 → 528V ac | |
| Dimensions | 44.5 x 100 x 100mm | |
| Length | 44.5mm | |
| Off State Leakage Current | 20 mA | |
| Height | 100mm | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +80°C | |
| Depth | 100mm | |
| Operating Temperature Range | -30 → +80°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 35 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 528 V ac | ||
Minimum Load Voltage 180 V ac | ||
Minimum Control Voltage 9.6 V dc | ||
Maximum Control Voltage 30 V dc | ||
Switching Type Zero Crossing | ||
Control Voltage Range 9.6 → 30 V dc | ||
Minimum Load Current 0.5 A | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Output Device Phototriac Coupler | ||
Maximum Turn On Time 1 (+1/2 cycle) ms | ||
Series G3PE Three Phase | ||
Load Voltage Range 180 → 528V ac | ||
Dimensions 44.5 x 100 x 100mm | ||
Length 44.5mm | ||
Off State Leakage Current 20 mA | ||
Height 100mm | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +80°C | ||
Depth 100mm | ||
Operating Temperature Range -30 → +80°C | ||
- COO (Country of Origin):
- JP
G3PE-535B DC12-24 SSR – Compact Single Phase Solid State Relay.
Features and Benefits of G3PE-535B DC12-24 Compact SSR – Solid State Relay.
• Phototriac coupler.
• Yellow indicator.
• Rated input voltage 12 to 24 V dc.
• Zero cross function.
• Applicable load 35 A, 200 to 480 V ac. (dependent upon the ambient temperature).
• Built-in heat sink.
SSR – Solid State Relay Input Rating at 25°C.
• Rated input current 7 mA max.
• Must operate voltage 9.6 V dc max.
• Must release voltage 1 V dc max.
SSR – Solid State Relay Output.
• Load voltage range 180 to 528 V ac, 50 / 60 Hz.
• Applicable load current 0.5 to 35 A at 25°C. (dependent upon the ambient temperature).
• Inrush current 440 A, 60 Hz, 1 cycle.
• Resistive load 14 kW at 400 V ac.
Additional Features G3PE-535B DC12-24 Compact SSR 3-Phase SSR – Solid State Relay.
• Output ON voltage drop 1.6 V (RMS) max.
• Leakage current 10 mA max at 480 v ac.
• Vibration resistance 10 to 55 to 10 Hz, 0.375 single amplitude, 0.75 mm double amplitude – DIN rail mounted.
• Shock resistance destruction 294 m/s² - DIN rail mounted.
• Operating temperature – ambient -30°C to 80°C, no icing or condensation.
• Relay weight 400 g.
