Omron G3PE Three Phase Series Solid State Relay, 25 A Load, DIN Rail Mount, 528 V ac Load, 30 V dc Control

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
828-6895
Mfr. Part No.:
G3PE-525B-3N DC12-24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Load Current

25 A

Mounting Type

DIN Rail

Maximum Load Voltage

528 V ac

Minimum Load Voltage

180 V ac

Maximum Control Voltage

30 V dc

Minimum Control Voltage

9.6 V dc

Switching Type

Zero Cross

Control Voltage Range

9.6 → 30 V dc

Minimum Load Current

0.5 A

Contact Configuration

3P-NO

Terminal Type

Screw

Output Device

Phototriac Coupler

Load Voltage Range

180 → 528V ac

Series

G3PE Three Phase

Maximum Turn On Time

1/2 cycle + 1 ms

Dimensions

80 x 155 x 120mm

Maximum Operating Temperature

+80°C

Off State Leakage Current

20 mA

Length

80mm

Operating Temperature Range

-30 → +80°C

Height

120mm

Depth

155mm

COO (Country of Origin):
JP

G3PE-525B-3N DC12-24 SSR – Compact 3-Phase Solid State Relay.


The G3PE SSR – Solid State Relay series have a slim compact design complete with built-in heat sinks. Solid state contactors for 3-phase heaters, reduced installation and available to DIN rail mount or screw mount. RoHS compliant with surge protection.

Features and Benefits of G3PE-525B-3N DC12-24 Compact SSR – Solid State Relay.


• Three-phase.
• Phototriac coupler.
• Yellow indicator.
• Rated input voltage 12 to 24 V dc.
• Zero cross function.
• DIN Rail Mounting available
• Applicable load 25 A, 200 to 480 V ac. (dependent upon the ambient temperature).
• 3 Poles.
• Built-in heat sink.

SSR – Solid State Relay Input Rating at 25°C.


• Operating voltage range 9.6 to 30 V dc.
• Rated input current 10 mA max. (24 V dc).
• Must operate voltage 9.6 V dc max.
• Must release voltage 1 V dc max.

SSR – Solid State Relay Output.


• Rated load voltage 200 to 480 V ac, 50 / 60 Hz.
• Load voltage range 180 to 528 V ac, 50 / 60 Hz.
• Applicable load current 25 A at 40°C. (dependent upon the ambient temperature).
• Load current minimum 0.5 A.
• Inrush current 220 A, 60 Hz, 1 cycle. Peak value.
• Resistive load 20.7 kW at 480 V ac.

Additional Features G3PE-525B-3N DC12-24 Compact SSR 3-Phase SSR – Solid State Relay.


• Operate and release time load power source cycle + 1 ms max.
• Output ON voltage drop 1.8 V (RMS) max.
• Leakage current 20 mA max at 480 v ac.
• Vibration resistance 10 to 55 to 10 Hz, 0.175 single amplitude, 0.35 mm double amplitude – DIN rail mounted.
• Vibration resistance 10 to 55 to 10 Hz, 0.375 single amplitude, 0.75 mm double amplitude – Screw mounted.
• Shock resistance destruction 294 m/s² (reverse mount 98 m/s²).
• Operating temperature – ambient -30°C to 80°C, no icing or condensation.
• Relay weight 1.45 kg.

What does Zero Cross Function mean in SSR in Solid State Relays?


Zero cross function will allow the relay to turn ON when the AC load power supply approaches 0 V suppressing any noise generated with a sudden load current increase. Zero cross function is effective across 2 types of noise, noise on power lines and noise emitted into open space.

Standards

UL508, CSA22.2 No.14, EN 60947-4-3.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy