Omron G3NE Series Solid State Relay, 20 (With Heatsink) A, 5 (Without Heatsink) A Load, Panel Mount, 264 V ac Load, 6 V
- RS Stock No.:
- 828-6845
- Mfr. Part No.:
- G3NE-220T-US-DC5
- Brand:
- Omron
- RS Stock No.:
- 828-6845
- Mfr. Part No.:
- G3NE-220T-US-DC5
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 20 (With Heatsink) A, 5 (Without Heatsink) A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 264 V ac | |
| Minimum Load Voltage | 75 V ac | |
| Maximum Control Voltage | 6 V dc | |
| Minimum Control Voltage | 4 V dc | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 4 → 6 V dc | |
| Minimum Load Current | 0.1 A | |
| Terminal Type | Quick Connect | |
| Contact Configuration | SPST | |
| Output Device | Phototriac | |
| Load Voltage Range | 75 → 264V ac | |
| Maximum Turn On Time | 1 (+1/2 cycle) ms | |
| Series | G3NE | |
| Dimensions | 47.5 x 37.5 x 11.5mm | |
| Depth | 37.5mm | |
| Maximum Operating Temperature | +80°C | |
| Off State Leakage Current | 5 mA | |
| Length | 47.5mm | |
| Operating Temperature Range | -30 → +80°C | |
| Height | 11.5mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 20 (With Heatsink) A, 5 (Without Heatsink) A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 264 V ac | ||
Minimum Load Voltage 75 V ac | ||
Maximum Control Voltage 6 V dc | ||
Minimum Control Voltage 4 V dc | ||
Switching Type Zero Crossing | ||
Control Voltage Range 4 → 6 V dc | ||
Minimum Load Current 0.1 A | ||
Terminal Type Quick Connect | ||
Contact Configuration SPST | ||
Output Device Phototriac | ||
Load Voltage Range 75 → 264V ac | ||
Maximum Turn On Time 1 (+1/2 cycle) ms | ||
Series G3NE | ||
Dimensions 47.5 x 37.5 x 11.5mm | ||
Depth 37.5mm | ||
Maximum Operating Temperature +80°C | ||
Off State Leakage Current 5 mA | ||
Length 47.5mm | ||
Operating Temperature Range -30 → +80°C | ||
Height 11.5mm | ||
- COO (Country of Origin):
- JP
G3NE-220T-US-DC5 SSR – Solid State Relay.
Features and Benefits of G3NE-220T-US-DC5 Compact SSR – Solid State Relay.
• Zero cross function
• No indicator.
• Rated output load 20 A at 100 to 240 V ac.
• Rated input voltage 5 V dc. (dependant on the ambient temperature).
SSR – Solid state relay Input Rating at 25°C Ambient.
• Must operate voltage 4 V dc max.
• Must release voltage 1 V dc min.
• Input impedance with Zero cross function 250 Ω ±20%
• Input impedance without zero cross function 300 Ω ±20%
SSR – Solid state relay Output.
• Load voltage range 75 to 264 V ac.
• Load current with heat sink 0.1 to 20 A at 40°C. (when using a dedicated heat sink or radiation plate).
• Load current without heat sink 0.1 to 5 A at 40°C.
• Inrush current 220 A (60 Hz, 1 cycle).
Additional Features G3NE-220T-US-DC5 Compact SSR – Solid State Relay.
• Output ON voltage drop 1.6 V (RMS) max.
• Leakage current 2 mA max at 100 V ac, 5 mA max at 200 V ac.
• Vibration resistance – destruction 10 to 55 to 10 Hz, 0.75 mm single amplitude.
• Shock resistance – destruction 1000 m/s².
• Operating temperature -30°C to 80°C.
• SSR – Solid state relay Weight 37 g.
