Schneider Electric Solid State Relay, 12 A Load, Panel Mount, 280 V ac Load, 32 V dc Control
- RS Stock No.:
- 827-7122
- Mfr. Part No.:
- 70S2-04-C-12-S
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-7122
- Mfr. Part No.:
- 70S2-04-C-12-S
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 12 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 280 V ac | |
| Minimum Load Voltage | 24 V ac | |
| Maximum Control Voltage | 32 V dc | |
| Minimum Control Voltage | 3 V dc | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 3 → 32 V dc | |
| Minimum Load Current | 75/100 mA | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| Output Device | Triac | |
| Maximum Turn On Time | 8.3 ms | |
| Load Voltage Range | 24 → 280V ac | |
| Dimensions | 55.9 x 26.2 x 22.9mm | |
| Depth | 26.2mm | |
| Operating Temperature Range | -40 → 100°C | |
| Length | 55.9mm | |
| Off State Leakage Current | 6 mA | |
| Height | 22.9mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 12 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 280 V ac | ||
Minimum Load Voltage 24 V ac | ||
Maximum Control Voltage 32 V dc | ||
Minimum Control Voltage 3 V dc | ||
Switching Type Zero Crossing | ||
Control Voltage Range 3 → 32 V dc | ||
Minimum Load Current 75/100 mA | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
Output Device Triac | ||
Maximum Turn On Time 8.3 ms | ||
Load Voltage Range 24 → 280V ac | ||
Dimensions 55.9 x 26.2 x 22.9mm | ||
Depth 26.2mm | ||
Operating Temperature Range -40 → 100°C | ||
Length 55.9mm | ||
Off State Leakage Current 6 mA | ||
Height 22.9mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
