Omron Smart Power Relay, 3 A Load, PCB Mount, 125 V dc, 250 V ac Load
- RS Stock No.:
- 827-0695
- Mfr. Part No.:
- G2AK-232A-DC24
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 827-0695
- Mfr. Part No.:
- G2AK-232A-DC24
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 3 A | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 125 V dc, 250 V ac | |
| Terminal Type | Plug In | |
| Contact Configuration | DPDT | |
| Load Voltage Range | Maximum of 125 V dc, Maximum of 250 V ac | |
| Maximum Turn On Time | 15 ms | |
| Dimensions | 28.5 x 21.5 x 42.5mm | |
| Depth | 21.5mm | |
| Length | 28.5mm | |
| Height | 42.5mm | |
| Operating Temperature Range | -10 → +40°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 3 A | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 125 V dc, 250 V ac | ||
Terminal Type Plug In | ||
Contact Configuration DPDT | ||
Load Voltage Range Maximum of 125 V dc, Maximum of 250 V ac | ||
Maximum Turn On Time 15 ms | ||
Dimensions 28.5 x 21.5 x 42.5mm | ||
Depth 21.5mm | ||
Length 28.5mm | ||
Height 42.5mm | ||
Operating Temperature Range -10 → +40°C | ||
- COO (Country of Origin):
- JP
