Schneider Electric Solid State Relay, 8 A Load, DIN Rail Mount, 150 V dc Load, 32 V dc Control

Unavailable
RS will no longer stock this product.
RS Stock No.:
826-9749
Mfr. Part No.:
861SSR208-DD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Load Current

8 A

Mounting Type

DIN Rail

Maximum Load Voltage

150 V dc

Minimum Load Voltage

3 V dc

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3.5 V dc

Switching Type

DC

Control Voltage Range

3.5 → 32 V dc

Minimum Load Current

20 mA

Contact Configuration

SPST

Terminal Type

Screw

Output Device

MOSFET

Maximum Turn On Time

5 ms

Load Voltage Range

3 → 150V dc

Dimensions

17.6 x 65 x 90mm

Height

90mm

Off State Leakage Current

10 mA

Depth

65mm

Operating Temperature Range

-30 → +80°C

Length

17.6mm

RoHS Status: Not Applicable