Schneider Electric Solid State Relay, 15 A Load, DIN Rail Mount, 50 V dc Load, 32 V dc Control

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
826-9746
Mfr. Part No.:
861SSR115-DD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Load Current

15 A

Mounting Type

DIN Rail

Maximum Load Voltage

50 V dc

Minimum Load Voltage

3 V dc

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3.5 V dc

Switching Type

DC

Control Voltage Range

3.5 → 32 V dc

Minimum Load Current

20 mA

Contact Configuration

SPST

Terminal Type

Screw

Output Device

MOSFET

Load Voltage Range

3 → 50V dc

Maximum Turn On Time

5 ms

Dimensions

17.6 x 65 x 90mm

Length

17.6mm

Off State Leakage Current

10 mA

Height

90mm

Operating Temperature Range

-30 → +80°C

Depth

65mm