Finder Series 39 Series Interface Relay Module, 6 A Load, DIN Rail Mount, 24 V dc Load, 138 V Control
- RS Stock No.:
- 819-8925
- Mfr. Part No.:
- 39.50.0.125.9024
- Brand:
- Finder
Stock information currently inaccessible
- RS Stock No.:
- 819-8925
- Mfr. Part No.:
- 39.50.0.125.9024
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Maximum Load Current | 6 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 24 V dc | |
| Minimum Load Voltage | 1.5 V dc | |
| Minimum Control Voltage | 88 V | |
| Maximum Control Voltage | 138 V | |
| Switching Type | DC | |
| Control Voltage Range | 88 → 138 V | |
| Minimum Load Current | 1 mA | |
| Terminal Type | Push In | |
| Contact Configuration | SPST | |
| Output Device | PLC | |
| Load Voltage Range | 1.5 → 24V dc | |
| Series | Series 39 | |
| Maximum Turn On Time | 0.2 ms | |
| Priced to Clear | Yes | |
| Off State Leakage Current | 0.001 mA | |
| Operating Temperature Range | -20 → +55°C | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Maximum Load Current 6 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 24 V dc | ||
Minimum Load Voltage 1.5 V dc | ||
Minimum Control Voltage 88 V | ||
Maximum Control Voltage 138 V | ||
Switching Type DC | ||
Control Voltage Range 88 → 138 V | ||
Minimum Load Current 1 mA | ||
Terminal Type Push In | ||
Contact Configuration SPST | ||
Output Device PLC | ||
Load Voltage Range 1.5 → 24V dc | ||
Series Series 39 | ||
Maximum Turn On Time 0.2 ms | ||
Priced to Clear Yes | ||
Off State Leakage Current 0.001 mA | ||
Operating Temperature Range -20 → +55°C | ||
- COO (Country of Origin):
- IT
