Omron G3MC Series Solid State Relay, 2 A Load, PCB Mount, 264 V ac Load, 28.8 V dc Control
- RS Stock No.:
- 807-4652
- Mfr. Part No.:
- G3MC-202PL DC24
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 807-4652
- Mfr. Part No.:
- G3MC-202PL DC24
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 2 A | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 264 V ac | |
| Minimum Load Voltage | 75 V ac | |
| Minimum Control Voltage | 19.2 V dc | |
| Maximum Control Voltage | 28.8 V dc | |
| Switching Type | Non-Zero Crossing | |
| Control Voltage Range | 19.2 → 28.8 V dc | |
| Minimum Load Current | 0.1 A | |
| Terminal Type | PCB Pin | |
| Contact Configuration | SPST | |
| Output Device | Phototriac | |
| Load Voltage Range | 75 → 264V ac | |
| Maximum Turn On Time | 1ms | |
| Series | G3MC | |
| Dimensions | 24.5 x 4.5 x 20.5mm | |
| Operating Temperature Range | -30 → +80°C | |
| Length | 24.5mm | |
| Depth | 4.5mm | |
| Off State Leakage Current | 1.5 mA | |
| Maximum Operating Temperature | +80°C | |
| Height | 20.5mm | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 2 A | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 264 V ac | ||
Minimum Load Voltage 75 V ac | ||
Minimum Control Voltage 19.2 V dc | ||
Maximum Control Voltage 28.8 V dc | ||
Switching Type Non-Zero Crossing | ||
Control Voltage Range 19.2 → 28.8 V dc | ||
Minimum Load Current 0.1 A | ||
Terminal Type PCB Pin | ||
Contact Configuration SPST | ||
Output Device Phototriac | ||
Load Voltage Range 75 → 264V ac | ||
Maximum Turn On Time 1ms | ||
Series G3MC | ||
Dimensions 24.5 x 4.5 x 20.5mm | ||
Operating Temperature Range -30 → +80°C | ||
Length 24.5mm | ||
Depth 4.5mm | ||
Off State Leakage Current 1.5 mA | ||
Maximum Operating Temperature +80°C | ||
Height 20.5mm | ||
Minimum Operating Temperature -30°C | ||
G3MC-202PL DC24 SSR – Solid State Relay.
The G3MC-202PL DC24 SSR – solid state relay is a slim 4.5 mm all in one lead framed, reinforced relay. The SSR – solid state relay can be PCB mounted plus is RoHS compliant.
Solid State Relay (SSR) Features and Benefits.
Solid state relay – SSR.
Phototriac isolation.
No indicator.
Snubber circuit.
Rated output load 2 A at 100 to 240 V ac.
Rated voltage 24 V dc.
Operating voltage 19.2 to 28.8 V dc.
Impedance 1.6 kΩ ±20%.
Must operate voltage 19.2 V dc.
Must release voltage 1 V dc.
Rated load voltage 100 to 240 v ac, 50 to 60 Hz.
Load voltage range 70 to 264 V ac, 50 to 60 Hz.
Load current 0.1 to 1 A. (the load current varies dependant on the ambient temperature).
Inrush current 8 A (60Hz, 1 cycle).
Phototriac isolation.
No indicator.
Snubber circuit.
Rated output load 2 A at 100 to 240 V ac.
Rated voltage 24 V dc.
Operating voltage 19.2 to 28.8 V dc.
Impedance 1.6 kΩ ±20%.
Must operate voltage 19.2 V dc.
Must release voltage 1 V dc.
Rated load voltage 100 to 240 v ac, 50 to 60 Hz.
Load voltage range 70 to 264 V ac, 50 to 60 Hz.
Load current 0.1 to 1 A. (the load current varies dependant on the ambient temperature).
Inrush current 8 A (60Hz, 1 cycle).
The G3MC-202PL DC24 SSR – Solid State Relay additional Features.
Operating time 1 ms max.
Release time of load power source cycle plus 1 ms max.
Output ON voltage drop 1.6 V (RMS) max.
Leakage current 1.5 mA max at 200 V ac.
Vibration resistance 10 to 55 to 10 Hz, 0.375 mm single amplitude (0.75 mm double amplitude).
Shock resistance 1000 m/s²
Operating temperature (ambient) - 30° to 80°C with no icing or condensation.
Relay weight 3.8 g.
Release time of load power source cycle plus 1 ms max.
Output ON voltage drop 1.6 V (RMS) max.
Leakage current 1.5 mA max at 200 V ac.
Vibration resistance 10 to 55 to 10 Hz, 0.375 mm single amplitude (0.75 mm double amplitude).
Shock resistance 1000 m/s²
Operating temperature (ambient) - 30° to 80°C with no icing or condensation.
Relay weight 3.8 g.
Solid State Relay Interface Applications.
Controlling outputs from programmable controllers, positioning controllers plus other devices are transferred to actuators whilst providing isolation. The G3MC is suitable for applications that require frequent switching, noiseless operation and resistance to vibration, shock, dust and gas.
What is a Snubber Circuit in SSR – Solid State Relays?
A snubber circuit is a circuit which consists of a resistor and a capacitor preventing faulty ignition from happening within the SSR – solid state relay triac suppressing any sudden increases in the voltage applied.
