Omron Solid State Relay, 2 A Load, PCB Mount, 264 V ac Load, 6 V Control
- RS Stock No.:
- 807-4614
- Mfr. Part No.:
- G3MB-102PL-DC5
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-4614
- Mfr. Part No.:
- G3MB-102PL-DC5
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 2 A | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 264 V ac | |
| Minimum Load Voltage | 75 V ac | |
| Minimum Control Voltage | 4 V | |
| Maximum Control Voltage | 6 V | |
| Switching Type | Non-Zero Crossing | |
| Control Voltage Range | 4 → 6 V | |
| Minimum Load Current | 0.1 A | |
| Terminal Type | PCB Pin | |
| Output Device | Phototriac | |
| Package Style | SIP | |
| Maximum Turn On Time | 1 ms | |
| Load Voltage Range | 75 → 264V ac | |
| Dimensions | 24.5 x 5.5 x 20.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +80°C | |
| Depth | 5.5mm | |
| Height | 20.5mm | |
| Length | 24.5mm | |
| Operating Temperature Range | -30 → +80°C | |
| Off State Leakage Current | 1.5 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 2 A | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 264 V ac | ||
Minimum Load Voltage 75 V ac | ||
Minimum Control Voltage 4 V | ||
Maximum Control Voltage 6 V | ||
Switching Type Non-Zero Crossing | ||
Control Voltage Range 4 → 6 V | ||
Minimum Load Current 0.1 A | ||
Terminal Type PCB Pin | ||
Output Device Phototriac | ||
Package Style SIP | ||
Maximum Turn On Time 1 ms | ||
Load Voltage Range 75 → 264V ac | ||
Dimensions 24.5 x 5.5 x 20.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Depth 5.5mm | ||
Height 20.5mm | ||
Length 24.5mm | ||
Operating Temperature Range -30 → +80°C | ||
Off State Leakage Current 1.5 mA | ||
