Gefran GS Series Solid State Relay, 15 A Load, Panel Mount, 280 V ac Load, 32 V dc Control
- RS Stock No.:
- 798-4056
- Mfr. Part No.:
- GS-15/24-D-0 (230V/15A)
- Brand:
- Gefran
- RS Stock No.:
- 798-4056
- Mfr. Part No.:
- GS-15/24-D-0 (230V/15A)
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 15 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 280 V ac | |
| Minimum Load Voltage | 24 V ac | |
| Maximum Control Voltage | 32 V dc | |
| Minimum Control Voltage | 6 V dc | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 6 → 32 V dc | |
| Terminal Type | Screw | |
| Output Device | SCR | |
| Package Style | Module | |
| Relay Type | Single Phase | |
| Maximum Turn On Time | 0.5Cycle | |
| Series | GS | |
| Load Voltage Range | 24 → 280V ac | |
| Dimensions | 24 x 34 x 100mm | |
| Depth | 34mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | 0°C | |
| Special Features | Integrated SCR Thermal Protection With LED Signal, LED And Drive Input Signal Indicator | |
| Operating Temperature Range | 0 → +80°C | |
| Length | 24mm | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 15 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 280 V ac | ||
Minimum Load Voltage 24 V ac | ||
Maximum Control Voltage 32 V dc | ||
Minimum Control Voltage 6 V dc | ||
Switching Type Zero Crossing | ||
Control Voltage Range 6 → 32 V dc | ||
Terminal Type Screw | ||
Output Device SCR | ||
Package Style Module | ||
Relay Type Single Phase | ||
Maximum Turn On Time 0.5Cycle | ||
Series GS | ||
Load Voltage Range 24 → 280V ac | ||
Dimensions 24 x 34 x 100mm | ||
Depth 34mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature 0°C | ||
Special Features Integrated SCR Thermal Protection With LED Signal, LED And Drive Input Signal Indicator | ||
Operating Temperature Range 0 → +80°C | ||
Length 24mm | ||
Height 100mm | ||
- COO (Country of Origin):
- IT
Main features:
Zero crossing switching
Control input from VDC/VAC logic signal
Copper/semiconductor coupling technology
10, 15, 20, 25, 40, 50, 60, 90, and 120 Arms nominal current
Non-repetitive voltage: up to 1200Vp
Nominal Voltage: up to 600Vac
Integrated SCR thermal protection with LED signal (only for models with more than 40A current)
4000 Vrms optoinsulation (input-output)
LED, drive input signal indicator
MOV (varistors)
Main applications:
Packing and packaging machines
Polymerization plant for synthetic fiber production
Rubber molding machinery
Driers for ceramics and components for the building industries
Chemical and pharmaceutical industries
Industrial electric furnaces
Food processing plants
