TE Connectivity Interface Relay Module, 3 A Load, PCB Mount, 280 V rms Load, 18 V dc Control
- RS Stock No.:
- 783-0233
- Mfr. Part No.:
- OAC15
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-0233
- Mfr. Part No.:
- OAC15
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Load Current | 3 A | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 280 V rms | |
| Minimum Load Voltage | 24 V rms | |
| Maximum Control Voltage | 18 V dc | |
| Minimum Control Voltage | 9 V dc | |
| Switching Type | AC/DC | |
| Control Voltage Range | 9 → 18 V dc | |
| Minimum Load Current | 0.05 A | |
| Contact Configuration | SPST | |
| Terminal Type | PCB Pin | |
| Output Device | Triac | |
| Package Style | Module | |
| Load Voltage Range | 24 → 280Vrms | |
| Maximum Turn On Time | 8.3 ms | |
| Dimensions | 43.18 x 15.2 x 31.8mm | |
| Minimum Operating Temperature | -30°C | |
| Depth | 15.2mm | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | -30 → +80°C | |
| Length | 43.18mm | |
| Off State Leakage Current | 2 mA rms | |
| Height | 31.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Load Current 3 A | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 280 V rms | ||
Minimum Load Voltage 24 V rms | ||
Maximum Control Voltage 18 V dc | ||
Minimum Control Voltage 9 V dc | ||
Switching Type AC/DC | ||
Control Voltage Range 9 → 18 V dc | ||
Minimum Load Current 0.05 A | ||
Contact Configuration SPST | ||
Terminal Type PCB Pin | ||
Output Device Triac | ||
Package Style Module | ||
Load Voltage Range 24 → 280Vrms | ||
Maximum Turn On Time 8.3 ms | ||
Dimensions 43.18 x 15.2 x 31.8mm | ||
Minimum Operating Temperature -30°C | ||
Depth 15.2mm | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -30 → +80°C | ||
Length 43.18mm | ||
Off State Leakage Current 2 mA rms | ||
Height 31.8mm | ||
- COO (Country of Origin):
- MX
