Sensata / Crydom Solid State Relay, 3 A Load, DIN Rail Mount, 600 V ac Load, 32 V dc Control
- RS Stock No.:
- 776-1765
- Mfr. Part No.:
- DR48D03R
- Brand:
- Sensata / Crydom
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 776-1765
- Mfr. Part No.:
- DR48D03R
- Brand:
- Sensata / Crydom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 3 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 600 V ac | |
| Minimum Load Voltage | 48 V ac | |
| Minimum Control Voltage | 4 V dc | |
| Maximum Control Voltage | 32 V dc | |
| Switching Type | Instantaneous | |
| Control Voltage Range | 4 → 32 V dc | |
| Minimum Load Current | 150 mA | |
| Terminal Type | Screw | |
| Maximum Turn On Time | 0.1 ms | |
| Load Voltage Range | 48 → 600V ac | |
| Dimensions | 87.6 x 11 x 83.7mm | |
| Height | 83.7mm | |
| Off State Leakage Current | 0.1 mA | |
| Length | 87.6mm | |
| Priced to Clear | Yes | |
| Operating Temperature Range | -30 → +80°C | |
| Depth | 11mm | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 3 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 600 V ac | ||
Minimum Load Voltage 48 V ac | ||
Minimum Control Voltage 4 V dc | ||
Maximum Control Voltage 32 V dc | ||
Switching Type Instantaneous | ||
Control Voltage Range 4 → 32 V dc | ||
Minimum Load Current 150 mA | ||
Terminal Type Screw | ||
Maximum Turn On Time 0.1 ms | ||
Load Voltage Range 48 → 600V ac | ||
Dimensions 87.6 x 11 x 83.7mm | ||
Height 83.7mm | ||
Off State Leakage Current 0.1 mA | ||
Length 87.6mm | ||
Priced to Clear Yes | ||
Operating Temperature Range -30 → +80°C | ||
Depth 11mm | ||
- COO (Country of Origin):
- MX
