Sensata / Crydom Solid State Relay, 75 A Load, Panel Mount, 660 V ac Load, 32 V dc Control
- RS Stock No.:
- 776-1109
- Mfr. Part No.:
- H16WD6075G-10
- Brand:
- Sensata / Crydom
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 776-1109
- Mfr. Part No.:
- H16WD6075G-10
- Brand:
- Sensata / Crydom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 75 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 660 V ac | |
| Minimum Load Voltage | 48 V ac | |
| Minimum Control Voltage | 4 V dc | |
| Maximum Control Voltage | 32 V dc | |
| Switching Type | DC | |
| Control Voltage Range | 4 → 32 V dc | |
| Minimum Load Current | 150 mA | |
| Terminal Type | Screw | |
| Load Voltage Range | 48 → 660V ac | |
| Maximum Turn On Time | 1/2 cycle | |
| Dimensions | 45.7 x 19.8 x 58.4mm | |
| Length | 45.7mm | |
| Off State Leakage Current | 1 mA | |
| Height | 58.4mm | |
| Depth | 19.8mm | |
| Operating Temperature Range | -40 → +80°C | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 75 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 660 V ac | ||
Minimum Load Voltage 48 V ac | ||
Minimum Control Voltage 4 V dc | ||
Maximum Control Voltage 32 V dc | ||
Switching Type DC | ||
Control Voltage Range 4 → 32 V dc | ||
Minimum Load Current 150 mA | ||
Terminal Type Screw | ||
Load Voltage Range 48 → 660V ac | ||
Maximum Turn On Time 1/2 cycle | ||
Dimensions 45.7 x 19.8 x 58.4mm | ||
Length 45.7mm | ||
Off State Leakage Current 1 mA | ||
Height 58.4mm | ||
Depth 19.8mm | ||
Operating Temperature Range -40 → +80°C | ||
- COO (Country of Origin):
- MX
