Sensata / Crydom H16WD Series Solid State Relay, 90 A Load, Panel Mount, 660 V ac Load, 32 V dc Control

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
776-1103
Mfr. Part No.:
H16WD6090G
Brand:
Sensata / Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Crydom

Maximum Load Current

90 A

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

DC

Control Voltage Range

4 → 32 V dc

Minimum Load Current

150 mA

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Load Voltage Range

48 → 660V ac

Series

H16WD

Maximum Turn On Time

1/2 cycle

Dimensions

45.7 x 19.8 x 58.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

19.8mm

Capacitance

8pF

Standards Met

RoHS Compliant

Special Features

Optional LED Status Indicator, SCR Output For Heavy Industrial Loads

Operating Temperature Range

-40 → +80°C

Height

58.4mm

Off State Leakage Current

1 mA

Length

45.7mm

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy