Sensata / Crydom Solid State Relay, 6 A Load, DIN Rail Mount, 250 V dc Load, 32 V dc Control
- RS Stock No.:
- 771-0697
- Mfr. Part No.:
- DRA4D250E6
- Brand:
- Sensata / Crydom
Image representative of range
Subtotal (1 unit)*
£172.80
(exc. VAT)
£207.36
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £172.80 |
*price indicative
- RS Stock No.:
- 771-0697
- Mfr. Part No.:
- DRA4D250E6
- Brand:
- Sensata / Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 6 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 250 V dc | |
| Minimum Load Voltage | 1 V dc | |
| Minimum Control Voltage | 15 V dc | |
| Maximum Control Voltage | 32 V dc | |
| Switching Type | DC | |
| Control Voltage Range | 15 → 32 V dc | |
| Minimum Load Current | 1 mA | |
| Terminal Type | Screw | |
| Package Style | Module | |
| Maximum Turn On Time | 22 ms | |
| Load Voltage Range | 1 → 250 V dc | |
| Dimensions | 89.6 x 54.1 x 73.9mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +60°C | |
| Height | 73.9mm | |
| Off State Leakage Current | 20 μA | |
| Length | 89.6mm | |
| Operating Temperature Range | -30 → +60°C | |
| Depth | 54.1mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 6 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 250 V dc | ||
Minimum Load Voltage 1 V dc | ||
Minimum Control Voltage 15 V dc | ||
Maximum Control Voltage 32 V dc | ||
Switching Type DC | ||
Control Voltage Range 15 → 32 V dc | ||
Minimum Load Current 1 mA | ||
Terminal Type Screw | ||
Package Style Module | ||
Maximum Turn On Time 22 ms | ||
Load Voltage Range 1 → 250 V dc | ||
Dimensions 89.6 x 54.1 x 73.9mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +60°C | ||
Height 73.9mm | ||
Off State Leakage Current 20 μA | ||
Length 89.6mm | ||
Operating Temperature Range -30 → +60°C | ||
Depth 54.1mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- MX
