Sensata / Crydom Solid State Relay, 25 A Load, PCB Mount, 660 V rms Load, 15 V dc Control

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
738-5623
Mfr. Part No.:
SPF480D25
Brand:
Sensata / Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Crydom

Maximum Load Current

25 A

Mounting Type

PCB Mount

Maximum Load Voltage

660 V rms

Minimum Load Voltage

48 V rms

Minimum Control Voltage

3 V dc

Maximum Control Voltage

15 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 15 V dc

Minimum Load Current

0.06 A rms

Contact Configuration

SPST

Terminal Type

Through Hole

Output Device

SCR

Package Style

SIP

Maximum Turn On Time

1/2 cycle

Load Voltage Range

48 → 660Vrms

Dimensions

1.6 x 0.9 x 1.35mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Off State Leakage Current

0.1mA rms

Length

1.6mm

Operating Temperature Range

-30 → +80°C

Depth

0.9mm

Height

1.3mm

Approvals

UL