Sensata / Crydom Solid State Relay, 90 A Load, Panel Mount, 530 V rms Load, 32 V dc Control
- RS Stock No.:
- 736-0920
- Mfr. Part No.:
- MCPC4890D
- Brand:
- Sensata / Crydom
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 736-0920
- Mfr. Part No.:
- MCPC4890D
- Brand:
- Sensata / Crydom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 90 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 530 V rms | |
| Minimum Load Voltage | 330 V rms | |
| Minimum Control Voltage | 8 V dc | |
| Maximum Control Voltage | 32 V dc | |
| Switching Type | DC | |
| Control Voltage Range | 8 → 32 V dc | |
| Minimum Load Current | 150 mA | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| Output Device | Microcontroller | |
| Load Voltage Range | 330 → 530Vrms | |
| Dimensions | 45.7 x 58.4 x 19.8mm | |
| Operating Temperature Range | -20 → +80°C | |
| Length | 45.7mm | |
| Off State Leakage Current | 12 mA rms | |
| Height | 19.8mm | |
| Depth | 58.4mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 90 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 530 V rms | ||
Minimum Load Voltage 330 V rms | ||
Minimum Control Voltage 8 V dc | ||
Maximum Control Voltage 32 V dc | ||
Switching Type DC | ||
Control Voltage Range 8 → 32 V dc | ||
Minimum Load Current 150 mA | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
Output Device Microcontroller | ||
Load Voltage Range 330 → 530Vrms | ||
Dimensions 45.7 x 58.4 x 19.8mm | ||
Operating Temperature Range -20 → +80°C | ||
Length 45.7mm | ||
Off State Leakage Current 12 mA rms | ||
Height 19.8mm | ||
Depth 58.4mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- MX
