Sensata / Crydom Solid State Relay, 6 A rms Load, DIN Rail Mount, 280 V rms Load, 36 V rms Control
- RS Stock No.:
- 720-4114
- Mfr. Part No.:
- DR24E06
- Brand:
- Sensata / Crydom
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 720-4114
- Mfr. Part No.:
- DR24E06
- Brand:
- Sensata / Crydom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 6 A rms | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 280 V rms | |
| Minimum Load Voltage | 24 V rms | |
| Minimum Control Voltage | 18 V rms | |
| Maximum Control Voltage | 36 V rms | |
| Switching Type | Zero Cross | |
| Control Voltage Range | 18 → 36 V rms | |
| Minimum Load Current | 0.15 A rms | |
| Terminal Type | Screw | |
| Maximum Turn On Time | 20 ms | |
| Load Voltage Range | 24 → 280Vrms | |
| Dimensions | 83.7 x 11 x 90.3mm | |
| Depth | 11mm | |
| Height | 90.3mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -30°C | |
| Priced to Clear | Yes | |
| Operating Temperature Range | -30 → +80°C | |
| Off State Leakage Current | 0.1 mA rms | |
| Length | 83.7mm | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 6 A rms | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 280 V rms | ||
Minimum Load Voltage 24 V rms | ||
Minimum Control Voltage 18 V rms | ||
Maximum Control Voltage 36 V rms | ||
Switching Type Zero Cross | ||
Control Voltage Range 18 → 36 V rms | ||
Minimum Load Current 0.15 A rms | ||
Terminal Type Screw | ||
Maximum Turn On Time 20 ms | ||
Load Voltage Range 24 → 280Vrms | ||
Dimensions 83.7 x 11 x 90.3mm | ||
Depth 11mm | ||
Height 90.3mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -30°C | ||
Priced to Clear Yes | ||
Operating Temperature Range -30 → +80°C | ||
Off State Leakage Current 0.1 mA rms | ||
Length 83.7mm | ||
- COO (Country of Origin):
- MX
