Sensata / Crydom Solid State Relay, 5 A rms Load, Panel Mount, 280 V rms Load, 250 V rms Control

Image representative of range

Stock information currently inaccessible
RS Stock No.:
720-4016
Mfr. Part No.:
CL240A05RC
Brand:
Sensata / Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Crydom

Maximum Load Current

5 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

24 V rms

Maximum Control Voltage

250 V rms

Minimum Control Voltage

90 V rms

Switching Type

Random

Control Voltage Range

90 → 250 V rms

Minimum Load Current

150mArms

Terminal Type

Screw

Load Voltage Range

24 → 280Vrms

Maximum Turn On Time

50 ms

Dimensions

44.5 x 32.8 x 58.2mm

Off State Leakage Current

7 mA rms

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Height

58.2mm

Length

44.5mm

Operating Temperature Range

-30 → +80°C

Depth

32.8mm

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy