Sensata / Crydom Solid State Relay, 25 A rms Load, Panel Mount, 530 V rms Load, 32 V dc Control
- RS Stock No.:
- 720-3919
- Mfr. Part No.:
- D53RV25C
- Brand:
- Sensata / Crydom
Image representative of range
- RS Stock No.:
- 720-3919
- Mfr. Part No.:
- D53RV25C
- Brand:
- Sensata / Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 25 A rms | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 530 V rms | |
| Minimum Load Voltage | 48 V rms | |
| Maximum Control Voltage | 32 V dc | |
| Minimum Control Voltage | 4 V dc | |
| Switching Type | Instantaneous | |
| Control Voltage Range | 4 → 32 V dc | |
| Minimum Load Current | 0.1 A rms | |
| Terminal Type | Screw | |
| Output Device | SCR | |
| Load Voltage Range | 48 → 530Vrms | |
| Maximum Turn On Time | 150 ms | |
| Dimensions | 103.9 x 35.4 x 79.7mm | |
| Maximum Operating Temperature | +80°C | |
| Depth | 35.4mm | |
| Minimum Operating Temperature | -40°C | |
| Length | 103.9mm | |
| Off State Leakage Current | 6 mA rms | |
| Height | 79.7mm | |
| Operating Temperature Range | -40 → +80°C | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 25 A rms | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 530 V rms | ||
Minimum Load Voltage 48 V rms | ||
Maximum Control Voltage 32 V dc | ||
Minimum Control Voltage 4 V dc | ||
Switching Type Instantaneous | ||
Control Voltage Range 4 → 32 V dc | ||
Minimum Load Current 0.1 A rms | ||
Terminal Type Screw | ||
Output Device SCR | ||
Load Voltage Range 48 → 530Vrms | ||
Maximum Turn On Time 150 ms | ||
Dimensions 103.9 x 35.4 x 79.7mm | ||
Maximum Operating Temperature +80°C | ||
Depth 35.4mm | ||
Minimum Operating Temperature -40°C | ||
Length 103.9mm | ||
Off State Leakage Current 6 mA rms | ||
Height 79.7mm | ||
Operating Temperature Range -40 → +80°C | ||
- COO (Country of Origin):
- MX
