TE Connectivity Solid State Relay, 25 A Load, Chassis Mount, 280 V rms Load, 15 V dc Control
- RS Stock No.:
- 715-0871
- Mfr. Part No.:
- SSRD-240D25
- Brand:
- TE Connectivity
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 715-0871
- Mfr. Part No.:
- SSRD-240D25
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Load Current | 25 A | |
| Mounting Type | Chassis Mount | |
| Maximum Load Voltage | 280 V rms | |
| Minimum Load Voltage | 24 V rms | |
| Minimum Control Voltage | 4 V dc | |
| Maximum Control Voltage | 15 V dc | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 4 → 15 V dc | |
| Minimum Load Current | 0.1 A | |
| Terminal Type | Quick Connect | |
| Contact Configuration | 2 x SPNO | |
| Output Device | Paired SCR | |
| Package Style | Hockey Puck | |
| Load Voltage Range | 24 → 280Vrms | |
| Maximum Turn On Time | 8.33 ms | |
| Dimensions | 44.45 x 57.15 x 22.6mm | |
| Height | 22.6mm | |
| Maximum Operating Temperature | +80°C | |
| Off State Leakage Current | 0.1 mA | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +80°C | |
| Length | 44.45mm | |
| Depth | 57.15mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Load Current 25 A | ||
Mounting Type Chassis Mount | ||
Maximum Load Voltage 280 V rms | ||
Minimum Load Voltage 24 V rms | ||
Minimum Control Voltage 4 V dc | ||
Maximum Control Voltage 15 V dc | ||
Switching Type Zero Crossing | ||
Control Voltage Range 4 → 15 V dc | ||
Minimum Load Current 0.1 A | ||
Terminal Type Quick Connect | ||
Contact Configuration 2 x SPNO | ||
Output Device Paired SCR | ||
Package Style Hockey Puck | ||
Load Voltage Range 24 → 280Vrms | ||
Maximum Turn On Time 8.33 ms | ||
Dimensions 44.45 x 57.15 x 22.6mm | ||
Height 22.6mm | ||
Maximum Operating Temperature +80°C | ||
Off State Leakage Current 0.1 mA | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +80°C | ||
Length 44.45mm | ||
Depth 57.15mm | ||
- COO (Country of Origin):
- US
Solid State - SSRD and SSRQ Series
4-15 VDC input control
Quick connect style terminals
Quick connect style terminals
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
