Omron G3RV-SL Series Solid State Relay, 2 A Load, DIN Rail Mount, 264 V ac Load, 24 V ac/dc Control

Stock information currently inaccessible
RS Stock No.:
712-5159
Mfr. Part No.:
G3RV-SL700-A 24VAC/DC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Minimum Load Voltage

75 V ac

Maximum Control Voltage

24 V ac/dc

Minimum Control Voltage

21.6 V ac/dc

Switching Type

Zero Crossing

Control Voltage Range

21.6 → 24 V ac/dc

Minimum Load Current

0.1 A

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Triac

Load Voltage Range

75 → 264V ac

Maximum Turn On Time

1 (+1/2 cycle) ms

Series

G3RV-SL

Dimensions

92.7 x 6.2 x 99.2mm

Off State Leakage Current

5 mA

Minimum Operating Temperature

-30°C

Depth

6.2mm

Height

99.2mm

Maximum Operating Temperature

+55°C

Length

92.7mm

Operating Temperature Range

-30 → +55°C

COO (Country of Origin):
JP

G3RV-SL700-A 24VAC/DC – Standard Slim Solid State Relay.


The SSR – Solid state relay is a slim space saving relay and socket combination that provides large terminals with a reliable connection. High speed switching and a long electrical life including low power consumption are a few of the many features available with this series of SSR – solid state relay.

SSR Part number explained. G3RV-SL700-A 24VAC/DC.


1. G3RV = Basic model name (solid state relay).
2. SL = Auxiliary Type Designation (slim solid state relay and socket combination).
3. 7 = Wire connection (7 for screw terminals) (5 for push-in screwless terminals).
4. 0 = Relay LED – Without LED
5. 0 = Relay test switch type – (0 = no test switch type) (1 = test switch type).
6. Output voltage specification =
• A(L): AC output – TRIAC
• *A: With Zero cross function
• AL: without Zero cross function
• D: DC Output – MOS FET

Features and Benefits G3RV-SL700-A 24VAC/DC Standard SSR – Solid State Relay.


• SPDT contact.
• Standard SSR (no test switch type).
• Slim Solid state relay.
• Screw terminal.
• DC output.
• No indicator.
• No test switch.
• Input voltage 24 V ac/dc.
• Unsealed.

SSR – Solid State Relay Input Rating at 25°C Ambient Temperature.


• Rated current DC 12 mA.
• Must operate voltage 21.6 V.
• Must release voltage 1 V.

SSR – Solid State Relay Output.


• Rated load voltage 100 to 240 V, 50/60 Hz.
• Load voltage range 75 to 264 V, 50/60 Hz.
• Load current 0.1 to 2 A.
• Inrush current 30 A, 60 Hz, 1 cycle.
• Application load capacity 400 W (output voltage 200 V ac).

Additional Features G3RV-SL700-A 24VAC/DC SSR – Solid State Relay.


• Operate time of load power source cycle + 1 ms max.
• Release time 40 ms max.
• Output ON drop voltage 1.6 V (RMS).
• Leakage current 5 mA max.
• Vibration resistance – malfunction – 10 to 55 to 10 Hz, 0.7 mm single amplitude.
• Shock resistance 300 m/s².
• Operating temperature, ambient -30°C to +55°C, no icing or condensation.
• Relay weight 38 g.
• IP20.

Standards

UL 508, IEC, TUV.