Omron G3RV-SL Series Solid State Relay, 2 A Load, DIN Rail Mount, 264 V ac Load, 24 V dc Control
- RS Stock No.:
- 712-5156
- Mfr. Part No.:
- G3RV-SL700-A 24VDC
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 712-5156
- Mfr. Part No.:
- G3RV-SL700-A 24VDC
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 2 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 264 V ac | |
| Minimum Load Voltage | 75 V ac | |
| Maximum Control Voltage | 24 V dc | |
| Minimum Control Voltage | 21.6 V dc | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 21.6 → 24 V dc | |
| Minimum Load Current | 0.1 A | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Output Device | Triac | |
| Load Voltage Range | 75 → 264V ac | |
| Maximum Turn On Time | 1 (+1/2 cycle) ms | |
| Series | G3RV-SL | |
| Dimensions | 92.7 x 6.2 x 99.2mm | |
| Length | 92.7mm | |
| Operating Temperature Range | -30 → +55°C | |
| Height | 99.2mm | |
| Off State Leakage Current | 5 mA | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -30°C | |
| Depth | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 2 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 264 V ac | ||
Minimum Load Voltage 75 V ac | ||
Maximum Control Voltage 24 V dc | ||
Minimum Control Voltage 21.6 V dc | ||
Switching Type Zero Crossing | ||
Control Voltage Range 21.6 → 24 V dc | ||
Minimum Load Current 0.1 A | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Output Device Triac | ||
Load Voltage Range 75 → 264V ac | ||
Maximum Turn On Time 1 (+1/2 cycle) ms | ||
Series G3RV-SL | ||
Dimensions 92.7 x 6.2 x 99.2mm | ||
Length 92.7mm | ||
Operating Temperature Range -30 → +55°C | ||
Height 99.2mm | ||
Off State Leakage Current 5 mA | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -30°C | ||
Depth 6.2mm | ||
- COO (Country of Origin):
- JP
G3RV-SL700-A 24VDC – Standard Slim Solid State Relay.
The SSR – Solid state relay is a slim space saving relay and socket combination that provides large terminals with a reliable connection. High speed switching and a long electrical life including low power consumption are a few of the many features available with this series of SSR – solid state relay.
SSR Part number explained. G3RV-SL700-A 24VDC.
1. G3RV = Basic model name (solid state relay).
2. SL = Auxiliary Type Designation (slim solid state relay and socket combination).
3. 7 = Wire connection (7 for screw terminals) (5 for push-in screwless terminals).
4. 0 = Relay LED – Without LED
5. 0 = Relay test switch type – (0 = no test switch type) (1 = test switch type).
6. Output voltage specification =
A(L): AC output – TRIAC
*A: With Zero cross function
AL: without Zero cross function
D: DC Output – MOS FET
2. SL = Auxiliary Type Designation (slim solid state relay and socket combination).
3. 7 = Wire connection (7 for screw terminals) (5 for push-in screwless terminals).
4. 0 = Relay LED – Without LED
5. 0 = Relay test switch type – (0 = no test switch type) (1 = test switch type).
6. Output voltage specification =
A(L): AC output – TRIAC
*A: With Zero cross function
AL: without Zero cross function
D: DC Output – MOS FET
Features and Benefits G3RV-SL700-A 24VDC Standard SSR – Solid State Relay.
SPDT contact.
Standard SSR (no test switch type).
Slim Solid state relay.
Screw terminal.
DC output.
No indicator.
No test switch.
Input voltage V dc.
Unsealed.
Standard SSR (no test switch type).
Slim Solid state relay.
Screw terminal.
DC output.
No indicator.
No test switch.
Input voltage V dc.
Unsealed.
SSR – Solid State Relay Input Rating at 25°C Ambient Temperature.
Rated current DC 12 mA.
Must operate voltage 21.6 V.
Must release voltage 1 V.
Must operate voltage 21.6 V.
Must release voltage 1 V.
SSR – Solid State Relay Output.
Rated load voltage 100 to 240 V, 50/60 Hz.
Load voltage range 75 to 264 V, 50/60 Hz.
Load current 0.1 to 2 A.
Inrush current 30 A, 60 Hz, 1 cycle.
Application load capacity 400 W (output voltage 200 V ac).
Load voltage range 75 to 264 V, 50/60 Hz.
Load current 0.1 to 2 A.
Inrush current 30 A, 60 Hz, 1 cycle.
Application load capacity 400 W (output voltage 200 V ac).
Additional Features G3RV-SL700-A 24VDC SSR – Solid State Relay.
Operate time of load power source cycle + 1 ms max.
Release time 40 ms max.
Output ON drop voltage 1.6 V (RMS).
Leakage current 5 mA max.
Vibration resistance – malfunction – 10 to 55 to 10 Hz, 0.7 mm single amplitude.
Shock resistance 300 m/s².
Operating temperature, ambient -30°C to +55°C, no icing or condensation.
Relay weight 38 g.
IP20.
Release time 40 ms max.
Output ON drop voltage 1.6 V (RMS).
Leakage current 5 mA max.
Vibration resistance – malfunction – 10 to 55 to 10 Hz, 0.7 mm single amplitude.
Shock resistance 300 m/s².
Operating temperature, ambient -30°C to +55°C, no icing or condensation.
Relay weight 38 g.
IP20.
Standards
UL 508, IEC, TUV.
