Omron G3RV-SL Series Solid State Relay, 3 A Load, DIN Rail Mount, 26.4 V dc Load, 110 V ac Control
- RS Stock No.:
- 712-5143
- Mfr. Part No.:
- G3RV-SL500-D 110VAC
- Brand:
- Omron
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 712-5143
- Mfr. Part No.:
- G3RV-SL500-D 110VAC
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 3 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 26.4 V dc | |
| Minimum Load Voltage | 3 V dc | |
| Maximum Control Voltage | 110 V ac | |
| Minimum Control Voltage | 99 V ac | |
| Control Voltage Range | 99 → 110 V ac | |
| Minimum Load Current | 100 μA | |
| Contact Configuration | SPST | |
| Terminal Type | Push In | |
| Output Device | MOSFET | |
| Maximum Turn On Time | 6 ms | |
| Load Voltage Range | 3 → 26.4V dc | |
| Series | G3RV-SL | |
| Dimensions | 97.4 x 6.2 x 99.2mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +55°C | |
| Depth | 6.2mm | |
| Length | 97.4mm | |
| Off State Leakage Current | 10 μA | |
| Height | 99.2mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 3 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 26.4 V dc | ||
Minimum Load Voltage 3 V dc | ||
Maximum Control Voltage 110 V ac | ||
Minimum Control Voltage 99 V ac | ||
Control Voltage Range 99 → 110 V ac | ||
Minimum Load Current 100 μA | ||
Contact Configuration SPST | ||
Terminal Type Push In | ||
Output Device MOSFET | ||
Maximum Turn On Time 6 ms | ||
Load Voltage Range 3 → 26.4V dc | ||
Series G3RV-SL | ||
Dimensions 97.4 x 6.2 x 99.2mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +55°C | ||
Depth 6.2mm | ||
Length 97.4mm | ||
Off State Leakage Current 10 μA | ||
Height 99.2mm | ||
- COO (Country of Origin):
- JP
G3RV-SL500-D 110VAC – Standard Slim Solid State Relay.
The SSR – Solid state relay is a slim space saving relay and socket combination that provides large terminals with a reliable connection. High speed switching and a long electrical life including low power consumption are a few of the many features available with this series of SSR – solid state relay.
SSR Part number explained. G3RV-SL500-D 110VAC.
1. G3RV = Basic model name (solid state relay).
2. SL = Auxiliary Type Designation (slim solid state relay and socket combination).
3. 7 = Wire connection (7 for screw terminals) (5 for push-in screwless terminals).
4. 0 = Relay LED – Without LED
5. 0 = Relay test switch type – (0 = no test switch type) (1 = test switch type).
6. Output voltage specification =
• A(L): AC output – TRIAC
• *A: With Zero cross function
• AL: without Zero cross function
• D: DC Output – MOS FET
2. SL = Auxiliary Type Designation (slim solid state relay and socket combination).
3. 7 = Wire connection (7 for screw terminals) (5 for push-in screwless terminals).
4. 0 = Relay LED – Without LED
5. 0 = Relay test switch type – (0 = no test switch type) (1 = test switch type).
6. Output voltage specification =
• A(L): AC output – TRIAC
• *A: With Zero cross function
• AL: without Zero cross function
• D: DC Output – MOS FET
Features and Benefits G3RV-SL500-D 110VAC Standard SSR – Solid State Relay.
• SPDT contact.
• Standard SSR (no test switch type).
• Slim Solid state relay.
• Push-in, Screwless.
• DC output.
• No indicator.
• No test switch.
• Input voltage 110 V ac.
• Unsealed.
• Standard SSR (no test switch type).
• Slim Solid state relay.
• Push-in, Screwless.
• DC output.
• No indicator.
• No test switch.
• Input voltage 110 V ac.
• Unsealed.
SSR – Solid State Relay Input Rating at 25°C Ambient Temperature.
• Rated voltage 110 V ac.
• Rated current AC 6.8 mA, 50 Hz, 7.5 mA 60 Hz.
• Must operate voltage 99 V.
• Must release voltage 1 V.
• Rated current AC 6.8 mA, 50 Hz, 7.5 mA 60 Hz.
• Must operate voltage 99 V.
• Must release voltage 1 V.
SSR – Solid State Relay Output.
• Rated load voltage 5 to 24 V dc
• Load voltage range 3 to 26 V dc
• Load current 100μA to 3 A
• Inrush current 30 A, 60 Hz, 1 cycle.
• Application load capacity 72 W (output voltage 24 V).
• Load voltage range 3 to 26 V dc
• Load current 100μA to 3 A
• Inrush current 30 A, 60 Hz, 1 cycle.
• Application load capacity 72 W (output voltage 24 V).
Additional Features G3RV-SL500-D 110VAC SSR – Solid State Relay.
• Operate time 6 ms max.
• Release time 60 ms max.
• Output ON drop voltage 0.9 V (RMS).
• Leakage current10 μA max at 24 V dc.
• Vibration resistance – malfunction – 10 to 55 to 10 Hz, 0.7 mm single amplitude.
• Shock resistance 300 m/s².
• Operating temperature, ambient -30°C to +55°C, no icing or condensation.
• Relay weight 38 g.
• IP20.
• Release time 60 ms max.
• Output ON drop voltage 0.9 V (RMS).
• Leakage current10 μA max at 24 V dc.
• Vibration resistance – malfunction – 10 to 55 to 10 Hz, 0.7 mm single amplitude.
• Shock resistance 300 m/s².
• Operating temperature, ambient -30°C to +55°C, no icing or condensation.
• Relay weight 38 g.
• IP20.
Standards
UL 508, IEC, TUV.
