Vishay Solid State Relay, 0.25 A Load, PCB Mount, 400 V Load, 1.4 V Control
- RS Stock No.:
- 708-5452
- Mfr. Part No.:
- LH1525AT
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 708-5452
- Mfr. Part No.:
- LH1525AT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Load Current | 0.25 A | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 400 V | |
| Maximum Control Voltage | 1.4 V | |
| Output Device | MOSFET | |
| Load Voltage Range | 400V ac | |
| Dimensions | 8.7 x 6.5 x 3.81mm | |
| Operating Temperature Range | -40 → +85°C | |
| Length | 8.7mm | |
| Height | 3.81mm | |
| Depth | 6.5mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Load Current 0.25 A | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 400 V | ||
Maximum Control Voltage 1.4 V | ||
Output Device MOSFET | ||
Load Voltage Range 400V ac | ||
Dimensions 8.7 x 6.5 x 3.81mm | ||
Operating Temperature Range -40 → +85°C | ||
Length 8.7mm | ||
Height 3.81mm | ||
Depth 6.5mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
