Sensata / Crydom Evolution Series Solid State Relay, 25 A rms Load, Panel Mount, 280 V rms Load, 32 V Control

Image representative of range

Stock information currently inaccessible
RS Stock No.:
703-4785
Mfr. Part No.:
CC2425E4V
Brand:
Sensata / Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Crydom

Maximum Load Current

25 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V

Minimum Control Voltage

15 V dc

Switching Type

Zero Voltage

Control Voltage Range

15 → 32 V dc

Minimum Load Current

0.15 A rms

Terminal Type

Screw

Load Voltage Range

24 → 280V ac

Series

Evolution

Maximum Turn On Time

1/2 cycle

Dimensions

58.42 x 45.72 x 36.2mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +80°C

Off State Leakage Current

1 mA

Height

36.2mm

Depth

45.7mm

Length

58.4mm

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy