Sensata / Crydom Solid State Relay, 40 A rms Load, DIN Rail Mount, 660 V ac Load, 32 V dc Control

Stock information currently inaccessible
RS Stock No.:
701-8862
Mfr. Part No.:
HS501DR-84137120
Brand:
Sensata / Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Crydom

Maximum Load Current

40 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.1 A rms

Terminal Type

Screw

Maximum Turn On Time

1/2 cycle

Load Voltage Range

48 → 660Vrms

Dimensions

45 x 81 x 141.5mm

Off State Leakage Current

0.1mA rms

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +80°C

Length

45mm

Depth

81mm

Height

141.5mm

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy