Sensata / Crydom Solid State Relay, 25 A rms Load, DIN Rail Mount, 280 V rms Load, 32 V dc Control
- RS Stock No.:
- 701-8840
- Mfr. Part No.:
- HS151DR-84137010
- Brand:
- Sensata / Crydom
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 701-8840
- Mfr. Part No.:
- HS151DR-84137010
- Brand:
- Sensata / Crydom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 25 A rms | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 280 V rms | |
| Minimum Load Voltage | 24 V rms | |
| Maximum Control Voltage | 32 V dc | |
| Minimum Control Voltage | 3 V dc | |
| Control Voltage Range | 3 → 32 V dc | |
| Minimum Load Current | 0.1 A rms | |
| Terminal Type | Screw | |
| Maximum Turn On Time | 1/2 cycle | |
| Load Voltage Range | 24 → 280Vrms | |
| Dimensions | 45 x 81 x 141.5mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Depth | 81mm | |
| Height | 141.5mm | |
| Off State Leakage Current | 0.1 mA rms | |
| Length | 45mm | |
| Operating Temperature Range | -20 → +80°C | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 25 A rms | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 280 V rms | ||
Minimum Load Voltage 24 V rms | ||
Maximum Control Voltage 32 V dc | ||
Minimum Control Voltage 3 V dc | ||
Control Voltage Range 3 → 32 V dc | ||
Minimum Load Current 0.1 A rms | ||
Terminal Type Screw | ||
Maximum Turn On Time 1/2 cycle | ||
Load Voltage Range 24 → 280Vrms | ||
Dimensions 45 x 81 x 141.5mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
Depth 81mm | ||
Height 141.5mm | ||
Off State Leakage Current 0.1 mA rms | ||
Length 45mm | ||
Operating Temperature Range -20 → +80°C | ||
- COO (Country of Origin):
- MX
