Sensata / Crydom DRA4-MCX Series Solid State Relay, 5 A rms Load, DIN Rail Mount, 280 V Load, 32 V Control
- RS Stock No.:
- 701-8698
- Mfr. Part No.:
- DRA4-MCXE240D5
- Brand:
- Sensata / Crydom
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 701-8698
- Mfr. Part No.:
- DRA4-MCXE240D5
- Brand:
- Sensata / Crydom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 5 A rms | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 280 V | |
| Minimum Load Voltage | 12 V ac | |
| Minimum Control Voltage | 15 V dc | |
| Maximum Control Voltage | 32 V | |
| Switching Type | Zero Cross | |
| Control Voltage Range | 15 → 32 V dc | |
| Minimum Load Current | 0.06 A rms | |
| Maximum Turn On Time | 1/2 cycle | |
| Series | DRA4-MCX | |
| Load Voltage Range | 12 → 280V ac | |
| Dimensions | 89.6 x 53.7 x 62.2mm | |
| Operating Temperature Range | -40 → +80°C | |
| Depth | 53.7mm | |
| Length | 89.6mm | |
| Off State Leakage Current | 0.1 mA | |
| Height | 62.2mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 5 A rms | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 280 V | ||
Minimum Load Voltage 12 V ac | ||
Minimum Control Voltage 15 V dc | ||
Maximum Control Voltage 32 V | ||
Switching Type Zero Cross | ||
Control Voltage Range 15 → 32 V dc | ||
Minimum Load Current 0.06 A rms | ||
Maximum Turn On Time 1/2 cycle | ||
Series DRA4-MCX | ||
Load Voltage Range 12 → 280V ac | ||
Dimensions 89.6 x 53.7 x 62.2mm | ||
Operating Temperature Range -40 → +80°C | ||
Depth 53.7mm | ||
Length 89.6mm | ||
Off State Leakage Current 0.1 mA | ||
Height 62.2mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MX
