Sensata / Crydom DRA1 SPF Solid State Interface Relay, Control:32V dc DIN Rail Screw
- RS Stock No.:
- 701-8660
- Mfr. Part No.:
- DRA1-SPFE240D25
- Brand:
- Sensata / Crydom
Bulk discount available
Subtotal (1 unit)*
£60.63
(exc. VAT)
£72.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 19 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £60.63 |
| 5 - 9 | £57.59 |
| 10 - 24 | £54.56 |
| 25 - 49 | £51.54 |
| 50 + | £48.52 |
*price indicative
- RS Stock No.:
- 701-8660
- Mfr. Part No.:
- DRA1-SPFE240D25
- Brand:
- Sensata / Crydom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Control Voltage | 32V dc | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Control Voltage 32V dc | ||
- COO (Country of Origin):
- MX
DIN Rail Mounting - DRA1-SPF Series
10mm single channel DIN rail mount SSR assembly
AC ratings up to 530 VAC and 8 A
SPST-NO control
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
DC control versions include an LED status indicator
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Sensata / Crydom DRA1 SPF Solid State Interface Relay, Control:15V dc DIN Rail Screw
- Sensata / Crydom DRA1 SPF Solid State Interface Relay 530 V ac DIN Rail Screw
- Sensata / Crydom DRA1-CX Solid State Interface Relay, Control:32V dc DIN Rail Screw
- Sensata / Crydom DRA1-MCX Solid State Interface Relay, Control:32V dc DIN Rail Screw
- Sensata / Crydom DRA1-MP Solid State Interface Relay, Control:32V dc DIN Rail Screw
- Sensata / Crydom DRA Solid State Interface Relay, Control:32V DIN Rail Screw
- Sensata / Crydom DRA Solid State Interface Relay, Control:32V dc DIN Rail Screw
- Sensata / Crydom DRA1 CMX Solid State Interface Relay, Control:28V dc DIN Rail Screw
