Sensata Crydom DRA1-MP Series Solid State Interface Relay, 32 V Control, 4 A rms Load, DIN Rail Mount
- RS Stock No.:
- 701-8626
- Mfr. Part No.:
- DRA1-MP240D4
- Brand:
- Sensata / Crydom
Subtotal (1 unit)*
£56.04
(exc. VAT)
£67.25
(inc. VAT)
FREE delivery for orders over £50.00
- 7 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £56.04 |
| 5 - 9 | £53.23 |
| 10 - 24 | £50.45 |
| 25 - 49 | £47.64 |
| 50 + | £44.85 |
*price indicative
- RS Stock No.:
- 701-8626
- Mfr. Part No.:
- DRA1-MP240D4
- Brand:
- Sensata / Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Control Voltage | 32 V | |
| Maximum Load Current | 4 A rms | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 280 V | |
| Minimum Control Voltage | 3 V dc | |
| Control Voltage Range | 3 → 32 V dc | |
| Switching Type | Zero Cross | |
| Load Voltage Range | 24 → 280V ac | |
| Minimum Load Voltage | 24 V ac | |
| Terminal Type | Screw | |
| Height | 62.2mm | |
| Output Device | AC; DC | |
| Length | 89.6mm | |
| Series | DRA1-MP | |
| Minimum Load Current | 0.02 A | |
| Depth | 10mm | |
| Dimensions | 89.6 x 10 x 62.2mm | |
| Maximum Operating Temperature | +80°C | |
| Capacitance | 8pF | |
| Minimum Operating Temperature | -40°C | |
| Special Features | Fits Standard 35mm DIN-RAIL, LED Input Status Indicator | |
| Maximum Turn On Time | 8.33ms | |
| Off State Leakage Current | 5 mA | |
| Operating Temperature Range | -40 → +80°C | |
| Manufacturer Part No. | DRA1-MP240D4 | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Control Voltage 32 V | ||
Maximum Load Current 4 A rms | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 280 V | ||
Minimum Control Voltage 3 V dc | ||
Control Voltage Range 3 → 32 V dc | ||
Switching Type Zero Cross | ||
Load Voltage Range 24 → 280V ac | ||
Minimum Load Voltage 24 V ac | ||
Terminal Type Screw | ||
Height 62.2mm | ||
Output Device AC; DC | ||
Length 89.6mm | ||
Series DRA1-MP | ||
Minimum Load Current 0.02 A | ||
Depth 10mm | ||
Dimensions 89.6 x 10 x 62.2mm | ||
Maximum Operating Temperature +80°C | ||
Capacitance 8pF | ||
Minimum Operating Temperature -40°C | ||
Special Features Fits Standard 35mm DIN-RAIL, LED Input Status Indicator | ||
Maximum Turn On Time 8.33ms | ||
Off State Leakage Current 5 mA | ||
Operating Temperature Range -40 → +80°C | ||
Manufacturer Part No. DRA1-MP240D4 | ||
- COO (Country of Origin):
- MX
DIN Rail Mounting - DRA1-MP Series
AC ratings up to 280 VAC and 4 A
SPST-NO function
3-32 Vdc control
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Note
Related links
- Sensata / Crydom DRA1-MP Series Solid State Interface Relay 3 A rms Load, DIN Rail Mount
- Sensata Crydom DRA1-MP Series Solid State Interface Relay 3 A Load, DIN Rail Mount
- Sensata Crydom DRA1-CX Series Solid State Interface Relay 5 A rms Load, DIN Rail Mount
- Sensata Crydom DRA1-MCX Series Solid State Interface Relay 5 A rms Load, DIN Rail Mount
- Sensata Crydom DRA1-CX Series Solid State Interface Relay 5 A rms Load, DIN Rail Mount
- Sensata Crydom DRA1 SPF Series Solid State Interface Relay 10 A rms Load, DIN Rail Mount
- Sensata Crydom DRA1-CX Series Solid State Interface Relay 5 A rms Load, DIN Rail Mount
- Sensata Crydom DRA1-MCX Series Solid State Interface Relay 5 A rms Load, DIN Rail Mount
