Sensata Crydom DRA1-MCX Series Solid State Interface Relay, 32 V dc Control, 5 A rms Load, DIN Rail Mount
- RS Stock No.:
- 701-8597
- Mfr. Part No.:
- DRA1-MCXE240D5
- Brand:
- Sensata / Crydom
Subtotal (1 unit)*
£48.82
(exc. VAT)
£58.58
(inc. VAT)
FREE delivery for orders over £50.00
- Plus 39 unit(s) shipping from 29 December 2025
- Plus 20 unit(s) shipping from 06 January 2026
- Plus 80 unit(s) shipping from 20 January 2026
Units | Per unit |
|---|---|
| 1 - 4 | £48.82 |
| 5 - 9 | £46.40 |
| 10 - 24 | £43.94 |
| 25 - 49 | £41.51 |
| 50 + | £39.05 |
*price indicative
- RS Stock No.:
- 701-8597
- Mfr. Part No.:
- DRA1-MCXE240D5
- Brand:
- Sensata / Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Control Voltage | 32 V dc | |
| Maximum Load Current | 5 A rms | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 280 V ac | |
| Minimum Control Voltage | 15 V dc | |
| Control Voltage Range | 15 → 32 V dc | |
| Switching Type | Zero Cross | |
| Load Voltage Range | 12 → 280V ac | |
| Minimum Load Voltage | 12 V ac | |
| Terminal Type | Screw | |
| Height | 62.2mm | |
| Length | 89.6mm | |
| Series | DRA1-MCX | |
| Output Device | DC | |
| Depth | 10mm | |
| Minimum Load Current | 0.06 A | |
| Dimensions | 89.6 x 10 x 62.2mm | |
| Maximum Operating Temperature | +80°C | |
| Special Features | Fits Standard 35mm DIN-RAIL, LED Input Status Indicator | |
| Capacitance | 10pF | |
| Minimum Operating Temperature | -30°C | |
| Off State Leakage Current | 0.1 mA | |
| Maximum Turn On Time | 1/2 cycle | |
| Operating Temperature Range | -30 → +80°C | |
| Manufacturer Part No. | DRA1-MCXE240D5 | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Control Voltage 32 V dc | ||
Maximum Load Current 5 A rms | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 280 V ac | ||
Minimum Control Voltage 15 V dc | ||
Control Voltage Range 15 → 32 V dc | ||
Switching Type Zero Cross | ||
Load Voltage Range 12 → 280V ac | ||
Minimum Load Voltage 12 V ac | ||
Terminal Type Screw | ||
Height 62.2mm | ||
Length 89.6mm | ||
Series DRA1-MCX | ||
Output Device DC | ||
Depth 10mm | ||
Minimum Load Current 0.06 A | ||
Dimensions 89.6 x 10 x 62.2mm | ||
Maximum Operating Temperature +80°C | ||
Special Features Fits Standard 35mm DIN-RAIL, LED Input Status Indicator | ||
Capacitance 10pF | ||
Minimum Operating Temperature -30°C | ||
Off State Leakage Current 0.1 mA | ||
Maximum Turn On Time 1/2 cycle | ||
Operating Temperature Range -30 → +80°C | ||
Manufacturer Part No. DRA1-MCXE240D5 | ||
- COO (Country of Origin):
- MX
Sensata | Crydom Solid-State Interface Relay, Screw Terminals, 12 to 280V AC Operating Voltage Range - DRA1 MCX Series - DRA1-MCXE240D5
Features & Benefits
• Built-in LED indicator shows input status for ease of monitoring
• Cage-style screw terminals secure wiring in place to prevent accidental disconnection
• Wide operating temperature range between -30°C and +80°C for use in tough industrial settings
• Light weight of 36.4g to place minimal strain on your equipment
How do solid-state interface relays work?
Note
Related links
- Sensata Crydom DRA1-MCX Series Solid State Interface Relay 5 A rms Load, DIN Rail Mount
- Sensata Crydom DRA1-MCX Series Solid State Interface Relay 5 A rms Load, DIN Rail Mount
- Sensata Crydom DRA1-CX Series Solid State Interface Relay 5 A rms Load, DIN Rail Mount
- Sensata Crydom DRA1-MP Series Solid State Interface Relay 4 A rms Load, DIN Rail Mount
- Sensata / Crydom DRA1-MP Series Solid State Interface Relay 3 A rms Load, DIN Rail Mount
- Sensata Crydom DRA1-MP Series Solid State Interface Relay 3 A Load, DIN Rail Mount
- Sensata Crydom DRA1-CX Series Solid State Interface Relay 5 A rms Load, DIN Rail Mount
- Sensata Crydom DRA1-CX Series Solid State Interface Relay 5 A rms Load, DIN Rail Mount
