Sensata / Crydom DRA1-CX Series Solid State Relay, 5 A rms Load, DIN Rail Mount, 530 V ac Load, 15 V Control
- RS Stock No.:
- 701-8534
- Mfr. Part No.:
- DRA1-CX380D5R
- Brand:
- Sensata / Crydom
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 701-8534
- Mfr. Part No.:
- DRA1-CX380D5R
- Brand:
- Sensata / Crydom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 5 A rms | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 530 V ac | |
| Minimum Load Voltage | 48 V ac | |
| Minimum Control Voltage | 4 V dc | |
| Maximum Control Voltage | 15 V | |
| Switching Type | Instantaneous | |
| Control Voltage Range | 4 → 15 V dc | |
| Minimum Load Current | 0.06 A | |
| Contact Configuration | SPST | |
| Series | DRA1-CX | |
| Maximum Turn On Time | 1/2 cycle | |
| Load Voltage Range | 48 → 380V ac | |
| Dimensions | 89.6 x 10 x 61mm | |
| Operating Temperature Range | -30 → +80°C | |
| Maximum Operating Temperature | +80°C | |
| Length | 89.6mm | |
| Off State Leakage Current | 0.1 mA | |
| Height | 61mm | |
| Depth | 10mm | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 5 A rms | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 530 V ac | ||
Minimum Load Voltage 48 V ac | ||
Minimum Control Voltage 4 V dc | ||
Maximum Control Voltage 15 V | ||
Switching Type Instantaneous | ||
Control Voltage Range 4 → 15 V dc | ||
Minimum Load Current 0.06 A | ||
Contact Configuration SPST | ||
Series DRA1-CX | ||
Maximum Turn On Time 1/2 cycle | ||
Load Voltage Range 48 → 380V ac | ||
Dimensions 89.6 x 10 x 61mm | ||
Operating Temperature Range -30 → +80°C | ||
Maximum Operating Temperature +80°C | ||
Length 89.6mm | ||
Off State Leakage Current 0.1 mA | ||
Height 61mm | ||
Depth 10mm | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- MX
