Toshiba TLP Series Solid State Relay, 1 A Load, Surface Mount, 40 V Load

Temporarily out of stock
Packaging Options:
RS Stock No.:
695-6347
Mfr. Part No.:
TLP3123(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Maximum Load Current

1A

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

40V

Minimum Load Voltage

0mV

Series

TLP

Terminal Type

4-Pin

Contact Configuration

SPST-NO

On State Resistance

0.1Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

3.9mm

Standards/Approvals

RoHS, cUL, UL, VDE

Width

7mm

Length

4.4mm

Output Type

Photo MOSFET

Capacitance

300pF

Off State Leakage Current

1nA

COO (Country of Origin):
JP

Photorelay, MOSFET Output, Toshiba


Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy