Toshiba Solid State Relay, 0.9 A Load, Surface Mount, 20 V Load
- RS Stock No.:
- 695-6340
- Mfr. Part No.:
- TLP3203(TP15,F)
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 695-6340
- Mfr. Part No.:
- TLP3203(TP15,F)
- Brand:
- Toshiba
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Maximum Load Current | 0.9 A | |
| Mounting Type | Surface Mount | |
| Maximum Load Voltage | 20 V | |
| Output Device | MOSFET | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Maximum Load Current 0.9 A | ||
Mounting Type Surface Mount | ||
Maximum Load Voltage 20 V | ||
Output Device MOSFET | ||
- COO (Country of Origin):
- JP
