Broadcom Solid State Relay, 0.2 A Load, PCB Mount, 250 V Load, 1.65 V Control
- RS Stock No.:
- 693-6908
- Mfr. Part No.:
- ASSR-3210-003E
- Brand:
- Broadcom
Bulk discount available
Subtotal (1 unit)*
£2.66
(exc. VAT)
£3.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £2.66 |
| 10 - 49 | £2.40 |
| 50 - 99 | £2.20 |
| 100 - 249 | £1.99 |
| 250 + | £1.98 |
*price indicative
- RS Stock No.:
- 693-6908
- Mfr. Part No.:
- ASSR-3210-003E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Load Current | 0.2 A | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 250 V | |
| Maximum Control Voltage | 1.65 V | |
| Control Voltage Range | 1.1 → 1.65 V | |
| Minimum Load Current | 0.2 A | |
| Output Device | MOSFET | |
| Dimensions | 4.3 x 4.4 x 2mm | |
| Depth | 4.4mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 4.3mm | |
| Operating Temperature Range | -40 → +85°C | |
| Height | 2mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Load Current 0.2 A | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 250 V | ||
Maximum Control Voltage 1.65 V | ||
Control Voltage Range 1.1 → 1.65 V | ||
Minimum Load Current 0.2 A | ||
Output Device MOSFET | ||
Dimensions 4.3 x 4.4 x 2mm | ||
Depth 4.4mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Length 4.3mm | ||
Operating Temperature Range -40 → +85°C | ||
Height 2mm | ||
