Omron G3VM Series Solid State Relay, 1 A Load, Surface Mount, 60 V Load, 1.3 V Control
- RS Stock No.:
- 683-9040
- Mfr. Part No.:
- G3VM-61GR1
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 683-9040
- Mfr. Part No.:
- G3VM-61GR1
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 1 A | |
| Mounting Type | Surface Mount | |
| Maximum Load Voltage | 60 V | |
| Maximum Control Voltage | 1.3 V | |
| Minimum Load Current | 1 A | |
| Terminal Type | PCB Pin | |
| Output Device | MOSFET | |
| Package Style | SOP4 | |
| Load Voltage Range | 0 → 60V ac | |
| Series | G3VM | |
| Dimensions | 3.9 x 4.4 x 1.9mm | |
| Depth | 4.4mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -20 → +85°C | |
| Length | 3.9mm | |
| Height | 1.9mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 1 A | ||
Mounting Type Surface Mount | ||
Maximum Load Voltage 60 V | ||
Maximum Control Voltage 1.3 V | ||
Minimum Load Current 1 A | ||
Terminal Type PCB Pin | ||
Output Device MOSFET | ||
Package Style SOP4 | ||
Load Voltage Range 0 → 60V ac | ||
Series G3VM | ||
Dimensions 3.9 x 4.4 x 1.9mm | ||
Depth 4.4mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -20 → +85°C | ||
Length 3.9mm | ||
Height 1.9mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- JP
G3VM-61GR1 MOS FET General Purpose Series SSR – Solid State Relay.
The G3VM-61GR1 MOS FET relay is part of the upgraded G3VM-S1 series offering a wealth of benefits required from maintenance free relays. SPST-NO (normally open), SOP surface mounted package relay with 4-pin PCB. This series relay is designed for switching minute and analogue signals.
Features and Benefits G3VM-61GR1 SSR – Solid Sate Relay.
MOS FET Solid state relay.
Surface mounted relay terminals.
DIP6 (dual in-line).
Contact form SPST-NO 1a (normally open).
Through hole relay.
SOP4 (small outline).
4 Relay terminals.
Load voltage 60 V.
Load current 1000 mA max.
Maximum resistance with output ON 0.25 Ω.
Current leakage when relay is open 100 nA max.
Capacitance between terminals 90 pF.
SSR -Turn ON time 3 ms max.
SSR -Turn OFF time 1 ms max.
Dielectric strength between I/O 1500 Vrms.
Switches minute analogue signals.
High current.
RoHS Compliant.
Surface mounted relay terminals.
DIP6 (dual in-line).
Contact form SPST-NO 1a (normally open).
Through hole relay.
SOP4 (small outline).
4 Relay terminals.
Load voltage 60 V.
Load current 1000 mA max.
Maximum resistance with output ON 0.25 Ω.
Current leakage when relay is open 100 nA max.
Capacitance between terminals 90 pF.
SSR -Turn ON time 3 ms max.
SSR -Turn OFF time 1 ms max.
Dielectric strength between I/O 1500 Vrms.
Switches minute analogue signals.
High current.
RoHS Compliant.
Additional Features G3VM-61GR1 General Purpose SSR – Solid State Relay.
Long operational life.
Small leakage current.
SSR has excellent shock resistance.
High insulation.
Silent operation.
High-speed switching.
Control the micro analogue signal.
Photo-LED input.
Status output.
Compact
Operating temperature, ambient -20°C to +60°C, no icing or condensation.
Small leakage current.
SSR has excellent shock resistance.
High insulation.
Silent operation.
High-speed switching.
Control the micro analogue signal.
Photo-LED input.
Status output.
Compact
Operating temperature, ambient -20°C to +60°C, no icing or condensation.
Other Application Examples.
Test and measurement equipment.
Communication equipment.
Semi-conductor test equipment.
Data loggers.
Communication equipment.
Semi-conductor test equipment.
Data loggers.
