Sensata / Crydom Solid State Relay, 50 A Load, Panel Mount, 32 V dc Control

Image representative of range

Stock information currently inaccessible
RS Stock No.:
613-4604
Mfr. Part No.:
MCSS4850DM
Brand:
Sensata / Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Crydom

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Control Voltage

32 V dc

Control Voltage Range

8 → 32 V dc

Minimum Load Current

150 mA

Load Voltage Range

300 → 530V ac

Dimensions

45.7 x 58.4 x 19.8mm

Height

19.8mm

Length

45.7mm

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Depth

58.4mm

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy