Crouzet Solid State Relay, 30 A Load, DIN Rail Mount, 600 V ac Load, 32 V dc Control

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
536-2729
Mfr. Part No.:
GNR30DCZ
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Maximum Load Current

30 A

Mounting Type

DIN Rail

Maximum Load Voltage

600 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

Zero Crossing

Control Voltage Range

4 → 32 V dc

Minimum Load Current

100 mA

Load Voltage Range

48 → 600V ac

Maximum Turn On Time

8.33 ms

Dimensions

120.75 x 88.2 x 22.5mm

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → 80°C

Length

120.75mm

Height

88.2mm

Depth

22.5mm

Off State Leakage Current

250 μA

COO (Country of Origin):
MX